Switch, Toggle, Panel Seal, SPDT, On-Off-On, Solder Terminals, 15A, 125 VAC
Nihon Kaiheiki S3AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.