Switch, Standard Size Toggle, Quick Connect Terminals, SPDT, On-off-on
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Not Compliant |