Toggle Switches 4PST ON-OFF 25A
Nihon Kaiheiki S41-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Orientation | Vertical |
| Throw Configuration | 4PST |
| Width | 34.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S41-RO to view detailed technical specifications.
No datasheet is available for this part.