Toggle Switches 4PST ON-OFF 25A
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki S41F-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Orientation | Vertical |
| Throw Configuration | 4PST |
| Width | 34.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.