Switch Toggle ON None ON 4PDT Toggle Screw Lug 25A 250VAC 30VDC Panel Mount
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki S42T-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.