Switch, Toggle, Locking Lever, DPDT, Solder Terminals, On-none-on, 20A, 125 VAC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki S6AL-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 18.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.