Switch, Toggle, Locking Lever, DPDT, On-off-on, 20A, 125 VAC, Solder Terminals
Nihon Kaiheiki S7AL-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 18.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.