Switch, Toggle, Panel Seal, SPDT, (on)-off-(on), SPDT, Solder Terminals, 15A
Nihon Kaiheiki S8AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.