Pushbutton Switches DPDT 15A 125VA
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SB25-RO technical specifications.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.