Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Red
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |