Pushbutton Switches SPDT ON-(ON) 15A
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SCB15P15A-3A-RO technical specifications.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.