Switch, Snap-Action P/B, SPDT, ON-(ON), W/ Rnd Grn Cap, No Shroud, 15A, 125VAC, .187" QC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SCB15P15A-3F technical specifications.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |