Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SS12SDP2LC technical specifications.
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.