Switch, Rocker, SPDT, On-Off-On, Solder Terminals, Frame Mounting
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SW3003A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.