The SW3821-RO is a DPST rocker switch with a silver contact plating, measuring 44.5mm in height and 24mm in width. It has a length of 42mm and is packaged in a box. The switch is lead free and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Orientation | Vertical |
| Packaging | Box |
| Throw Configuration | DPST |
| Width | 24mm |
| RoHS | Not Compliant |