Switch, Rocker/Paddle, DPDT, 30 Amp
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki SW3822-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.