Switch, Rocker/Paddle, 3PDT, 30 Amp
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Orientation | Vertical |
| Throw Configuration | 3PDT |
| Width | 42mm |
| RoHS | Not Compliant |