Switch, Toggle, DPDT, On-none-on, Amber Led
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki TL22DDAW015D-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 18mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.