Pushbutton Switches SPDT ON-(ON) GREEN
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki UB15KKW015F-JF-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.