Switch, P/B, SPDT, ON-(ON), Square, Snap-In, SB Wht LED, W/Clear-Wht Cap, 5A, 125VAC, Sldr
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki UB15KKW016B-JB technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.