Switch, P/B, SPDT, ON-(ON), Rect W/Barrier, Red LED, W/Red-Red Cap, 0.4VA, 28VDC, Sldr
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki UB15NBKG015C-CC technical specifications.
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.