Switch, P/B, SPDT, ON-(ON), Rectangle W/Barrier, Grn LED, W/Clr-Wht Cap, 5A, 125VAC, Sldr
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki UB15NBKW015F-JB technical specifications.
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.