Pushbutton Switches ON(ON) BRT RED Ag PC
Nihon Kaiheiki UB15SKW035C-CC-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.