Switch, P/B, SPDT, ON-(ON), Square, Snap-In, Sculpted Clear/Black Cap, 5A, 125VAC, Solder
Nihon Kaiheiki UB215KKW01N-4JA technical specifications.
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB215KKW01N-4JA to view detailed technical specifications.
No datasheet is available for this part.