Switch, P/B, SPDT, ON-ON, Square, SB Red/Green LED, Cap W/Legend, 0.4A, 28VAC/DC, Str PC
Nihon Kaiheiki UB216SKG036CF-4J04 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 15mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB216SKG036CF-4J04 to view detailed technical specifications.
No datasheet is available for this part.