Pushbutton Switches 5A DPDT ON (ON) RED
Nihon Kaiheiki UB225KKW015C-1JC-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.