Pushbutton Switches 5A DPDT ON (ON) GRN
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki UB225KKW015F-1JB-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |