Switch, P/b, DPDT, On-on, Sq, Sb Red/green Led, Pcb, On-off Legend, 0.4VA, 28VAC/DC, Pc
Nihon Kaiheiki UB226SKG036CF-4J01 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 15mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB226SKG036CF-4J01 to view detailed technical specifications.
No datasheet is available for this part.