Switch, Pushbutton, Lighted, Low Profile, DPDT, Snap In, On-(On), Bright Red LED
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 12mm |
| RoHS | Not Compliant |