Switch, P/B, DPDT, ON-ON, Square, Snap-In, SB Green LED, Clear/Wht Cap, 5A, 125VAC, Solder
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |