Pushbutton Switches SPDT ON-NONE-(ON)
Nihon Kaiheiki WB15L-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.