Pushbutton Switches SPDT ON-NONE-(ON)
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki WB15T-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |