The WR11AF is a rocker switch from Nihon Kaiheiki with a silver contact plating and a black color. It has a height of 30.6mm, a length of 41mm, and a width of 24mm. The switch is lead free and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki WR11AF technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Not Compliant |