Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki WR12AF technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 24mm |
| RoHS | Not Compliant |