Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Nihon Kaiheiki WR12AS technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.