Switch, Illuminated, Pushbutton, Short Body Panel Seal, SPDT, Amber Led
Nihon Kaiheiki YB15WCKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Diameter | 18mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.