Switch, Illuminated, Pushbutton, Short Body Panel Seal, DPDT, Green Led
Nihon Kaiheiki YB25WCKW01-5F-JF-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Diameter | 18mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.