This device is an N-channel logic-level enhancement mode MOSFET in a TO-220 package. It is rated for 60 V drain-source voltage and supports 162 A continuous drain current at 25 °C case temperature, with pulsed drain current up to 300 A. Maximum on-resistance is 3.4 mΩ at 10 V gate drive and 4.5 mΩ at 4.5 V gate drive, with typical input capacitance of 5825 pF and total gate charge of 124 nC at 10 V. The device is specified for junction and storage temperatures from -55 °C to 150 °C and is marked halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor P0306BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor P0306BT technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 162A |
| Continuous Drain Current (Tc=100°C) | 102A |
| Pulsed Drain Current | 300A |
| Drain-Source On-Resistance Max @ VGS=10V | 3.4mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 4.5mΩ |
| Gate Threshold Voltage Max | 2.3V |
| Power Dissipation (Tc=25°C) | 178W |
| Junction-to-Case Thermal Resistance Max | 0.7°C/W |
| Junction-to-Ambient Thermal Resistance Max | 62.5°C/W |
| Operating Junction and Storage Temperature Range | -55 to 150°C |
| Input Capacitance Typical | 5825pF |
| Output Capacitance Typical | 1162pF |
| Reverse Transfer Capacitance Typical | 385pF |
| Total Gate Charge Typical @ VGS=10V | 124nC |
| Gate-Source Charge Typical | 15nC |
| Gate-Drain Charge Typical | 35nC |
| Source-Drain Forward Voltage | 1.3V |
| Reverse Recovery Time | 60ns |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Niko Semiconductor P0306BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.