This device is an N-channel enhancement mode MOSFET in a TO-252 package for 60 V applications. The manufacturer selector lists 80 A current capability, 7.5 mΩ maximum RDS(on) at 10 V, 9.5 mΩ maximum at 4.5 V, and a 2.3 V maximum gate threshold. Typical dynamic values include 3844 pF input capacitance, 106 nC total gate charge, and 42 nC gate-drain charge. The datasheet gives 115 W power dissipation at TC = 25 °C, 1.3 °C/W junction-to-case thermal resistance, a -55 °C to 175 °C junction and storage range, and halogen-free lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor P0706BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor P0706BD technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 80A |
| RDS(on) Max at VGS=10V | 7.5mΩ |
| RDS(on) Max at VGS=4.5V | 9.5mΩ |
| Gate Threshold Voltage Max | 2.3V |
| Input Capacitance Typical | 3844pF |
| Reverse Transfer Capacitance Typical | 355pF |
| Total Gate Charge Typical | 106nC |
| Gate-Drain Charge Typical | 42nC |
| Power Dissipation at TC=25°C | 115W |
| Junction-to-Case Thermal Resistance | 1.3°C/W |
| Junction and Storage Temperature Range | -55 to 175°C |
| Avalanche Energy | 172mJ |
| Reverse Recovery Time Typical | 41ns |
| Reverse Recovery Charge | 40nC |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Niko Semiconductor P0706BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.