This device is a single N-channel power MOSFET in an SOP-8 package. It is rated for 60 V drain-source voltage and 16 A continuous drain current. Maximum on-resistance is 7.5 mΩ at 10 V gate drive and 8.5 mΩ at 4.5 V gate drive. The maximum gate-source voltage is ±20 V and the listed maximum gate threshold voltage is 2.3 V. The product table lists no integrated ESD diode and no Schottky diode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor P0706BV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor P0706BV technical specifications.
| Configuration | Single |
| Channel Type | N |
| ESD Diode | No |
| Schottky Diode | No |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 16A |
| RDS(ON) Max at VGS=10V | 7.5mΩ |
| RDS(ON) Max at VGS=4.5V | 8.5mΩ |
| Gate Threshold Voltage Max | 2.3V |
| Input Capacitance Typical | 3891pF |
| Reverse Transfer Capacitance Typical | 340pF |
| Total Gate Charge Typical | 100nC |
| Gate-Drain Charge Typical | 31nC |
Download the complete datasheet for Niko Semiconductor P0706BV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.