
The NL-AB-RPI is an adapter board designed to allow NimbeLink Skywire cellular modems to be used with a Raspberry Pi (Model A+, B+, 2, 3, and 4). It features a dedicated power supply to support the peak currents required by cellular modems and provides communication via the Pi's UART or USB interfaces.
Checking distributor stock and pricing after the page loads.
Nimbelink NL-AB-RPI technical specifications.
| Voltage Input | 5VDC |
| Supported Modems | All Skywire Embedded Celluar Modems (LTE-M, NB-IoT, Cat 1, Cat 4) |
| Interface | UART, USB |
| Physical Connector | 40-pin GPIOpins |
| RoHS | Compliant |
No datasheet is available for this part.