The NL-S2CK S2C-Link (Serial-to-Cellular) accessory kit is an industrial-grade serial cable and adapter solution designed to connect Skywire embedded modems to external equipment via RS-232 or USB interfaces. It enables quick prototyping and deployment of cellular connectivity for legacy industrial hardware that lacks native cellular integration. The kit is part of the NimbeLink ecosystem which facilitates end-device certified cellular communication.
Checking distributor stock and pricing after the page loads.
| Interface Type | RS-232 Serial, USB |
| Compatibility | Skywire Embedded Modems |
| Operating Temperature | -40 to +85°C |
| Supply Voltage Range | 5.0 to 12.0V |
| RoHS | Compliant |
| REACH | Compliant |