The NL-SIM-VER-M1 is a 3FF (Micro-SIM) size SIM card specifically designed for use on the Verizon 4G LTE CAT M1 network. It is optimized for IoT and M2M applications using NimbeLink Skywire cellular modems, supporting the lower-power narrowband requirements of CAT M1 technology. This SIM card is designed to meet industrial requirements and provides reliable connectivity for embedded cellular devices.
Checking distributor stock and pricing after the page loads.
| SIM Size | 3FF (Micro-SIM) |
| Network Technology | 4G LTE CAT M1 |
| Carrier | Verizon Wireless |
| Operating Temperature | -35 to +85°C |
| Voltage Supply | 1.8 / 3.0V |
| RoHS | Compliant |