The NL-SW-LTE-SRC7611-4NG is an industrial-grade LTE Category 4 embedded modem providing 150Mbps download and 50Mbps upload speeds. It is part of the Skywire family, featuring a standardized form factor and end-device certification for major North American carriers including AT&T and Verizon. The modem supports Band 14 (FirstNet), integrated GNSS, dual SIM capability (integrated solder-down and external 3FF), and is designed for an extended temperature range.
Nimbelink NL-SW-LTE-SRC7611-4NG technical specifications.
| Download Speed | 150Mbps |
| Upload Speed | 50Mbps |
| Supply Voltage | 3.0 to 5.5V |
| I/O Voltage | 1.65 to 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Current Consumption (Max) | 2000mA |
| Antenna Interface | U.FLconnector |
| RoHS | Compliant |
| Certifications | FCC, IC, PTCRB, AT&T, Verizon |
| Firstnet | Ready (Band 14 Support) |
Download the complete datasheet for Nimbelink NL-SW-LTE-SRC7611-4NG to view detailed technical specifications.
No datasheet is available for this part.