The NL-SW-LTE-TC4NAG is a 4G LTE Category 4 embedded cellular modem designed for the Skywire interface. It provides high-speed cellular connectivity with 3G fallback (HSPA+) for AT&T and T-Mobile networks. It features a compact 20-DIP module form factor, supports UART and USB interfaces, and includes U.FL antenna ports for RF integration. The module is end-device certified, reducing the time and cost of regulatory approval for IoT applications.
Nimbelink NL-SW-LTE-TC4NAG-B technical specifications.
| Data Rate (Download) | 150Mbps |
| Data Rate (Upload) | 50Mbps |
| Supply Voltage (Min) | 3.4V |
| Supply Voltage (Max) | 4.2V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Frequency Bands | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHzMHz/GHz |
| Interface Type | UART, USB |
| Output Power | 23.5dBm |
| Sensitivity | -112dBm |
| RoHS | Compliant |
| Network Certification | AT&T, T-Mobile |
Download the complete datasheet for Nimbelink NL-SW-LTE-TC4NAG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.