Ningbo Forward Relay NF42001A24W technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Height | 11.9mm |
| Length | 15.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay NF42001A24W to view detailed technical specifications.
No datasheet is available for this part.