Ningbo Forward Relay S7100A5W technical specifications.
| Contact Type | 1 maker |
| Height | 12.7mm |
| Length | 28.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 10.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.