Ningbo Forward Relay SG3100E5W technical specifications.
| Contact Type | 1 maker |
| Height | 12.7mm |
| Length | 17.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay SG3100E5W to view detailed technical specifications.
No datasheet is available for this part.