SIGNALRELAY 2CO THT 12V 2A RoHSconf
Ningbo Forward Relay ST2002C12W technical specifications.
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 12mm |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ningbo Forward Relay ST2002C12W to view detailed technical specifications.
No datasheet is available for this part.