Ningbo Forward Relay ST3002H24W technical specifications.
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 5.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.